Arrow Electronic Components Online
US584|FISCHERE|simage
US584|FISCHERE|limage
Thermal Management Accessories

US 58-4

Thrml Mgmt Access Mounting Pad Polyamide 6

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Mounting Pad
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    205
  • Product Length (mm)
    9.9
  • Product Depth (mm)
    9.9
  • Product Height (mm)
    3.6
  • Material
    Polyamide 6

Documentation and Resources

Datasheets
Design resources