Hall Effect Sensors
US5781EUA-AAA-000-BU
Hall Effect Sensor 50mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin TO-92 Bulk
MelexisProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Magnetic Type
Unipolar
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
35
Typical Magnetic Sensor Hysteresis (Gs)
50
Maximum Magnetic Sensor Operating Point (Gs)
150
Typical Output Fall Time (us)
0.25
Maximum Output Current (mA)
50
Minimum Operating Supply Voltage (V)
3.5
Typical Operating Supply Voltage (V)
5|9|12|15|18
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Mounting
Through Hole
Package Height
3.2(Max)
Package Width
1.6(Max)
Package Length
4.3(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Lead Shape
Through Hole
Order Quantity