Arrow Electronic Components Online
No Image Available
Hall Effect Sensors

US4881LUA-AAA-000-SP

Bipolar Hall Switch

Melexis
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Through Hole
  • Package Height
    3.2(Max)
  • Package Width
    1.6(Max)
  • Package Length
    4.3(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources