Hall Effect Sensors
US3881LSE-AAA-000-RE
Hall Effect Sensor 50mA Latch 2.5V/3.3V/5V/9V/12V/15V 3-Pin TSOT-23 T/R
MelexisProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Magnetic Type
Latch
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
-90
Typical Magnetic Sensor Hysteresis (Gs)
100
Maximum Magnetic Sensor Operating Point (Gs)
90
Typical Output Fall Time (us)
0.25
Maximum Output Current (mA)
50
Minimum Operating Supply Voltage (V)
2.2
Typical Operating Supply Voltage (V)
2.5|3.3|5|9|12|15
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (uA)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.7(Max)
Package Length
3(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
3
Lead Shape
Gull-wing

