Cable Assembly Other
US232R-100-BULK
Cable Assembly Adapter 1m USB to RS232 4 to 9 POS M-M Crimp-Crimp Bulk
FTDI ChipProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8471.80.10.00
Automotive
Unknown
PPAP
Unknown
Cable Type
Adapter
Number of Contacts
4 to 9
Gender
M-M
Connector Type A
USB
Connector Type B
RS232
Cable Length (m)
1
Contact Termination
Crimp-Crimp
Color
White
Maximum Voltage Rating
5.25V
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Maximum Current Rating (A)
0.05
Connector Orientation
Straight to Straight
We don't have prices now, please check later.
Order Quantity

