Arrow Electronic Components Online
US1A|TSC|simage
US1A|TSC|limage
Rectifiers

US1A

Diode Switching 50V 1A 2-Pin SMA T/R

Taiwan Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    2.3(Max)
  • Package Width
    2.83(Max)
  • Package Length
    4.6(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMA
  • Pin Count
    2
  • Lead Shape
    Inward L-Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources