Arrow Electronic Components Online
URZ1V102MHD1TN|NICHICON|simage
URZ1V102MHD1TN|NICHICON|limage
Capacitor Aluminum Electrolytic

URZ1V102MHD1TN

Cap Aluminum Lytic 1000uF 35V 20% (16 X 15mm) Radial 7.5mm 0.72A 1000h 105°C Ammo

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    1000uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • IR (mA)
    0.72
  • IL (uA)
    1050@1Min|350@2Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    16 X 15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo
  • Product Diameter (mm)
    16
  • Product Height (mm)
    15
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources