Bridge Rectifiers
UR4KB60-B
Diode Rectifier Bridge Single 600V 4A 4-Pin Case D3K Tube
Taiwan SemiconductorProduct Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Peak Average Forward Current (A)
4
Peak RMS Reverse Voltage (V)
420
Peak Non-Repetitive Forward Surge Current (A)
135
Maximum Forward Voltage (V)
1@2A
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
11.1(Max)
Package Width
3.3(Max)
Package Length
14.1(Max)
PCB changed
4
Supplier Package
Case D3K
Pin Count
4

