Arrow Electronic Components Online
UR030-006-RA|EATON|simage
UR030-006-RA|EATON|limage
Cable Assembly USB

UR030-006-RA

Cable Assembly USB 1.8m USB 2.0 Type A to Mini USB Type B M-M Crimp 24-28AWG

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    1.8
  • Wire Size (AWG)
    24-28
  • Connector Type A
    USB 2.0 Type A
  • Connector Type B
    Mini USB Type B
  • Gender
    M-M
  • Contact Termination
    Crimp
  • Connector Orientation
    Right Angle to Straight
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    75
  • Jacket Color
    Black
  • Shield Type
    Foil/Braid

Documentation and Resources

Datasheets
Design resources