Arrow Electronic Components Online
UR024001|TRIPPLTE|simage
UR024001|TRIPPLTE|limage
Cable Assembly USB

UR024-001

Cable Assembly USB 0.3m 24AWG/28AWG USB Type A to USB Type A M-F

Eaton (formerly TrippLite)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.3
  • Wire Size (AWG)
    24/28
  • Connector Type A
    USB Type A
  • Connector Type B
    USB Type A
  • Gender
    F-M
  • Contact Plating
    Gold
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50

Documentation and Resources

Datasheets
Design resources