Arrow Electronic Components Online
UR024-000-RA|EATON|simage
UR024-000-RA|EATON|limage
Connector USB

UR024-000-RA

Conn USB 2.0 Type A Adapter PL/RCP RA 1/1 Port

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 2.0 Type A Adapter
  • Gender
    PL/RCP
  • Number of Ports
    1/1
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50

Documentation and Resources

Datasheets
Design resources