Arrow Electronic Components Online
UR022010|TRIPPLTE|simage
UR022010|TRIPPLTE|limage
ケーブルアセンブリUSB

UR022-010

Cable Assembly 3.1m Reversible USB Type A to USB Type B 4 to 5 POS M-M 24AWG/28AWG

Eaton (formerly TrippLite)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    3.1
  • Wire Size (AWG)
    24/28
  • Connector Type A
    Reversible USB Type A
  • Connector Type B
    USB Type B
  • Gender
    M-M
  • Number of Contacts
    4 to 5
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Gold
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources