DC to DC Converter and Switching Regulator Module
UQQ-5/17-Q12P-C
Module DC-DC 12VIN 1-OUT 5V 17A 85W 8-Pin Quarter-Brick
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
36
Output Voltage (V)
5
Output Current (A)
17
Output Power (W)
85
Minimum Isolation Voltage
2000VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
30
Maximum Switching Frequency (kHz)
285
Switching Regulator
Yes
Load Regulation
0.06%
Line Regulation
0.05%
Efficiency (%)
90.5(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
28
Output Type
Fixed
Mounting
Through Hole
Package Width
36.8
Package Length
56.4
PCB changed
8
Supplier Package
Quarter-Brick
Pin Count
8
Lead Shape
Through Hole

