DC to DC Converter and Switching Regulator Module
UQQ-24/4-Q12PB-C
Module DC-DC 12VIN 1-OUT 24V 4A 96W 8-Pin Quarter-Brick
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Up
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
10
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
36
Output Voltage (V)
24
Output Current (A)
4
Output Power (W)
96
Minimum Isolation Voltage
2000VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
30
Maximum Switching Frequency (kHz)
285
Switching Regulator
Yes
Load Regulation
0.075%
Line Regulation
0.05%
Efficiency (%)
89(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
63.5
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7 - 0.25(Min)
Package Width
36.8
Package Length
56.4
PCB changed
8
Supplier Package
Quarter-Brick
Pin Count
8
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

