Arrow Electronic Components Online
UQQ244Q12PC|MURATAPS|simage
UQQ244Q12PC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

UQQ-24/4-Q12P-C

Module DC-DC 12VIN 1-OUT 24V 4A 96W 8-Pin Quarter-Brick

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    10
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    24
  • Output Current (A)
    4
  • Output Power (W)
    96
  • Minimum Isolation Voltage
    2000VDC
  • Typical Standby Current (mA)
    30
  • Maximum Switching Frequency (kHz)
    285
  • Switching Regulator
    Yes
  • Load Regulation
    0.075%
  • Line Regulation
    0.05%
  • Efficiency (%)
    89(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    28
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Width
    36.8
  • Package Length
    56.4
  • PCB changed
    8
  • Supplier Package
    Quarter-Brick
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources