Arrow Electronic Components Online
UQQ157Q12NBC|MURATAPS|simage
UQQ157Q12NBC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

UQQ-15/7-Q12NB-C

Module DC-DC 12VIN 1-OUT 15V 7A 105W 8-Pin Quarter-Brick

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    15
  • Output Current (A)
    7
  • Output Power (W)
    105
  • Minimum Isolation Voltage
    2000VDC
  • Typical Standby Current (mA)
    30
  • Maximum Switching Frequency (kHz)
    285
  • Switching Regulator
    Yes
  • Load Regulation
    0.1%
  • Line Regulation
    1%
  • Efficiency (%)
    89.5(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    63.5
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.7 - 0.25(Min)
  • Package Width
    36.8
  • Package Length
    56.4
  • PCB changed
    8
  • Supplier Package
    Quarter-Brick
  • Pin Count
    8
  • Lead Shape
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources