Capacitor Aluminum Electrolytic
UPW1V820MED
Cap Aluminum Lytic 82uF 35V 20% (6.3 X 15mm) Radial 2.5mm 0.43A 2000h 105°C Bulk Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
UPW1V820MED
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
82uF
Tolerance
20%
Voltage
35VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.23@20°C@100kHz|0.46@-10°C@100kHz
IR (mA)
0.43
IL (uA)
86.1@1Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.5
Wire Form
Long Lead
Size (mm)
6.3 X 15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
6.3
Product Height (mm)
15
Product Weight (g)
0.72
Lead Diameter (mm)
0.5
Order Quantity

