Capacitor Aluminum Electrolytic
UPW1V101MPD1TD
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 3000h 105°C Automotive Ammo
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
35VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.117@20°C@100kHz|0.234@-10°C@100kHz
IR (mA)
0.555
IL (uA)
105@1Min
Lifetime (h)
3000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
3.5
Wire Form
Long Lead
Size (mm)
8 X 11.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Diameter (mm)
8
Product Height (mm)
11.5
Lead Diameter (mm)
0.6

