Capacitor Aluminum Electrolytic
UPW1E182MHD6TN
Cap Aluminum Lytic 1800uF 25V 20% (16 X 20mm) Radial 7.5mm 2.21A 8000h 105°C Ammo Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
1800uF
Tolerance
20%
Voltage
25VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.029@20°C@100kHz|0.058@-10°C@100kHz
IR (mA)
2.21
IL (uA)
1350@1Min
Lifetime (h)
8000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
16 X 20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Diameter (mm)
16
Product Height (mm)
20
Lead Diameter (mm)
0.8
Order Quantity

