Capacitor Aluminum Electrolytic
UPW1C472MHD
Cap Aluminum Lytic 4700uF 16V 20% (16 X 30.5mm) Radial 7.5mm 3.01A 8000h 105°C Bulk Automotive AEC-Q200
NichiconProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8532.22.00.20
SVHC
Yes
SVHC超标
Yes
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
4700uF
Tolerance
20%
Voltage
16VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.018@20°C@100kHz|0.036@-10°C@100kHz
IR (mA)
3.01
IL (uA)
2256@1Min
Lifetime (h)
8000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
16 X 30.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
16
Product Height (mm)
30.5
Product Weight (g)
9.6
Lead Diameter (mm)
0.8

