Capacitor Aluminum Electrolytic
UPW1C471MPD
Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 0.76A 5000h 105°C Bulk Automotive AEC-Q200
NichiconProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.22.00.40
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
470uF
Tolerance
20%
Voltage
16VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.09@20°C@100kHz|0.18@-10°C@100kHz
IR (mA)
0.76
IL (uA)
225.6@1Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 12.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
10
Product Height (mm)
12.5
Product Weight (g)
1.36
Lead Diameter (mm)
0.6

