Capacitor Aluminum Electrolytic
UPV0J181MGD
Cap Aluminum Lytic 180uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.25A 5000h 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
180uF
Tolerance
20%
Voltage
6.3VDC
Maximum Impedance (Ohm)
0.66@20°C@100kHz
IR (mA)
0.25
IL (uA)
34.02@1Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.5
Wire Form
Long Lead
Size (mm)
6.3 X 11
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
6.3
Product Height (mm)
11
Product Weight (g)
0.59
Lead Diameter (mm)
0.5

