Capacitor Aluminum Electrolytic
UPT2D121MHD
Cap Aluminum Lytic 120uF 200V 20% (12.5 X 30.5mm) Radial 5mm 0.53A 5000h 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
120uF
Tolerance
20%
Voltage
200VDC
Equivalent Series Resistance Type
Low
IR (mA)
0.53
IL (uA)
1450@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
12.5 X 30.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
12.5
Product Height (mm)
30.5
Product Weight (g)
6.01
Lead Diameter (mm)
0.6

