Arrow Electronic Components Online
UPS1E222MHD|NICHICON|limage
UPS1E222MHD|NICHICON|simage
Capacitor Aluminum Electrolytic

UPS1E222MHD

Cap Aluminum Lytic 2200uF 25V 20% (16 X 25mm) Radial 7.5mm 1.9A 3000h 105°C Bulk

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    2200uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.038@20°C@100kHz
  • IR (mA)
    1.9
  • IL (uA)
    1650@1Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Special Features
    Miniature Sized|Low Impedance
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    16 X 25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    16
  • Product Height (mm)
    25
  • Product Weight (g)
    8.2
  • Lead Diameter (mm)
    0.8
  • Diameter Tolerance (mm)
    0.5
  • Height Tolerance (mm)
    ±2

Documentation and Resources

Datasheets
Design resources