Capacitor Aluminum Electrolytic
UPM1K331MHD6
Cap Aluminum Lytic 330uF 80V 20% (16 X 25mm) Radial 7.5mm 1.1A 5000h 105°C Bulk Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
330uF
Tolerance
20%
Voltage
80VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.27@-10°C@100kHz|0.099@20°C@100kHz
IR (mA)
1.1
IL (uA)
792@1Min
Lifetime (h)
5000
Polarity
Polar
Special Features
Low Impedance|High Reliability
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
16 X 25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
16
Product Height (mm)
25
Product Weight (g)
8.2
Lead Diameter (mm)
0.8

