Arrow Electronic Components Online
UPM1J471MHD6|NICHICON|simage
UPM1J471MHD6|NICHICON|limage
Capacitor Aluminum Electrolytic

UPM1J471MHD6

Cap Aluminum Lytic 470uF 63V 20% (16 X 25mm) Radial 7.5mm 1.36A 5000h 105°C Bulk Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    470uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.042@20°C@100kHz|0.084@-10°C@100kHz
  • IR (mA)
    1.36
  • IL (uA)
    888.3@1Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Special Features
    High Reliability|Low Impedance
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    16 X 25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    16
  • Product Height (mm)
    25
  • Product Weight (g)
    8.2
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources