Arrow Electronic Components Online
UPM1J471MHD|NICHICON|simage
UPM1J471MHD|NICHICON|limage
Capacitor Aluminum Electrolytic

UPM1J471MHD

Cap Aluminum Lytic 470uF 63V 20% (12.5 X 35.5mm) Radial 5mm 1.42A 5000h 105°C Bulk Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8532.22.00.20
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    470uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.039@20°C@100kHz|0.078@-10°C@100kHz
  • IR (mA)
    1.42
  • IL (uA)
    888.3@1Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Special Features
    High Reliability|Low Impedance
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead
  • Size (mm)
    12.5 X 35.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    12.5
  • Product Height (mm)
    35.5
  • Product Weight (g)
    7.06
  • Lead Diameter (mm)
    0.8
  • Diameter Tolerance (mm)
    0.5
  • Height Tolerance (mm)
    2

Documentation and Resources

Datasheets
Design resources