Arrow Electronic Components Online
UPM1J470MPD1TA|NICHICON|simage
UPM1J470MPD1TA|NICHICON|limage
Capacitor Aluminum Electrolytic

UPM1J470MPD1TA

Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 5mm 0.215A 3000h 105°C Automotive Ammo

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    47uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.25@20°C@100kHz|0.5@-10°C@100kHz
  • IR (mA)
    0.215
  • IL (uA)
    88.83@1Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Special Features
    High Reliability|Low Impedance
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead and Form
  • Size (mm)
    8 X 11.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo
  • Product Diameter (mm)
    8
  • Product Height (mm)
    11.5
  • Lead Diameter (mm)
    0.6
  • Seated Plane Height (mm)
    15.5

Documentation and Resources

Datasheets
Design resources