Arrow Electronic Components Online
UPL220025|CINCH|simage
UPL220025|CINCH|limage
Connector RF

UPL220-025

Conn BNC 0Hz to 3GHz 75Ohm Crimp ST Cable Mount PL Nickel

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Nickel
  • Operating Frequency (Hz)
    0 to 3G
  • Impedance (Ohm)
    75
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Product Diameter (mm)
    15.06
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources