Arrow Electronic Components Online
UPJ2A471MHD|NICHICON|simage
UPJ2A471MHD|NICHICON|limage
Capacitor Aluminum Electrolytic

UPJ2A471MHD

Cap Aluminum Lytic 470uF 100V 20% (16 X 40mm) Radial 7.5mm 1.53A 5000h 105°C Bulk

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    470uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.047@20°C@100kHz|0.13@-10°C@100kHz
  • IR (mA)
    1.53
  • IL (uA)
    1410@1Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Special Features
    High Reliability|Low Impedance
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    16 X 40
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    16
  • Product Height (mm)
    40
  • Product Weight (g)
    14.1
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources