USB Interface ICs
UPD350A-I/Q8X
Full Speed/High Speed/Super Speed USB Power Delivery Controller USB 3.0 3.3V Tray 28-Pin QFN EP
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
Automotive
No
PPAP
No
Type
USB Power Delivery Controller
USB Transceiver
No
USB Speed Type
Full Speed|High Speed|Super Speed
Maximum Clock Frequency (MHz)
1
Protocols Supported
USB 3.0
Interface Type
I2C/SPI
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.25
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83
Package Width
4
Package Length
4
PCB changed
28
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
28
We don't have prices now, please check later.
Order Quantity

