Arrow Electronic Components Online
UPD301C-I/KYX|MICROCHP|limage
UPD301C-I/KYX|MICROCHP|originalImage
USB Interface ICs

UPD301C-I/KYX

High Speed/Super Speed USB Interface Device USB 3.0 1.8V/3.3V/5V Tray 40-Pin VQFN EP Automotive AEC-Q100

Microchip Technology
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    USB Interface Device
  • USB Transceiver
    No
  • USB Speed Type
    High Speed, Super Speed
  • Protocols Supported
    USB 3.0
  • Interface Type
    SPI
  • Minimum Operating Supply Voltage (V)
    1.62, 2.97, 4.75
  • Maximum Operating Supply Voltage (V)
    1.98, 3.63, 5.25
  • Typical Operating Supply Voltage (V)
    1.8, 3.3, 5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources