Arrow Electronic Components Online
UPA1C821MPD1TA|NICHICON|originalImage
UPA1C821MPD1TA|NICHICON|limage
Capacitor Aluminum Electrolytic

UPA1C821MPD1TA

Cap Aluminum Lytic 820uF 16V 20% (8 X 20mm) Radial 5mm 1.22A 3000h 105°C Ammo Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    820uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.044@20°C@100kHz|0.088@-10°C@100kHz
  • IR (mA)
    1.22
  • IL (uA)
    393.6@1Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead and Form
  • Size (mm)
    8 X 20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo
  • Product Diameter (mm)
    8
  • Product Height (mm)
    20
  • Lead Diameter (mm)
    0.6
  • Seated Plane Height (mm)
    13

Documentation and Resources

Datasheets
Design resources