Capacitor Aluminum Electrolytic
UPA1A821MPD1TD
Cap Aluminum Lytic 820uF 10V 20% (8 X 15mm) Radial 3.5mm 0.86A 3000h 105°C Ammo Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
UPA1A821MPD1TD
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
820uF
Tolerance
20%
Voltage
10VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.062@20°C@100kHz|0.124@-10°C@100kHz
IR (mA)
0.86
IL (uA)
246@1Min
Lifetime (h)
3000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
3.5
Wire Form
Long Lead
Size (mm)
8 X 15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Diameter (mm)
8
Product Height (mm)
15
Lead Diameter (mm)
0.6
We don't have prices now, please check later.
Order Quantity

