Inductor Surface Mount
UP3B-101-R
Inductor Power Wirewound 101.4uH/100uH 20% 100KHz Ferrite 1.4A 0.2053Ohm DCR T/R
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
101.4u(OCL)/100u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.4
Maximum Saturation Current (A)
1.8
Maximum DC Resistance (Ohm)
0.2053
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
19.3
Mounting
Surface Mount
Maximum Product Depth (mm)
13.21
Maximum Product Height (mm)
6.8

