Arrow Electronic Components Online
UP2-3R3-R|EATON|simage
UP2-3R3-R|EATON|limage
Inductor Surface Mount

UP2-3R3-R

Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz 6.5A 0.0138Ohm DCR T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Inductance (H)
    3.3u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    6.5
  • Maximum Saturation Current (A)
    5.1
  • Maximum DC Resistance (Ohm)
    0.0138
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    13.74
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    8.76
  • Maximum Product Height (mm)
    5.87
Order Quantity

Documentation and Resources

Datasheets
Design resources