Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
Unknown
PPAP
Unknown
Display Type
OLED
Display Size (in)
1.7
Pixel Format (Pixels)
160x128
Typical Brightness (cd/m2)
100
Touchscreen
No
Interface Type
Serial
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Foam
Mounting
Panel
Order Quantity

