Top Searched
OLED Display Modules
UOLED-160-G2
1.7", 160x128 pixel, Intelligent OLED module with embedded Goldelox Processor
4D SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
UOLED160G2
Automotive
Unknown
PPAP
Unknown
Display Type
OLED
Display Size (in)
1.7
Pixel Format (Pixels)
160x128
Typical Brightness (cd/m2)
100
Touchscreen
No
Typical Contrast Ratio
5000:1
Viewing Angle (°)
160(Min)
Active Area (mm)
20.1x13.4
Outline Dimensions (mm)
32.7x26.7x13.2
Lifetime (h)
15000
Interface Type
Serial
Minimum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
75
Packaging
Foam
Mounting
Panel|Screw
Package Height
36
Package Length
52.1
PCB changed
10
Pin Count
10

