Arrow Electronic Components Online
UOLED128G2|4DSYSTEM|simage
UOLED128G2|4DSYSTEM|limage
OLED Display Modules

UOLED-128-G2

1.5", 128x128 pixel, Intelligent OLED module with embedded Goldelox Processor

4D Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Type
    OLED
  • Display Size (in)
    1.5
  • Pixel Format (Pixels)
    128x128
  • Typical Brightness (cd/m2)
    100
  • Touchscreen
    No
  • Typical Contrast Ratio
    5000:1
  • Viewing Angle (°)
    160(Min)
  • Active Area (mm)
    20.1x13.4
  • Outline Dimensions (mm)
    32.7x26.7x13.2
  • Lifetime (h)
    15000
  • Interface Type
    Serial
  • Minimum Operating Supply Voltage (V)
    4
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Foam
  • Mounting
    Panel
  • Package Height
    13.7
  • Package Width
    36
  • Package Length
    45.5
  • PCB changed
    10
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources