AC to DC Power Supplies
UNO-PS/1AC/24DC/ 30W
AC/DC Power Supply Single-OUT 24V 1.25A 30W 4-Pin
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Switching
Style
DIN Rail
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
1.25
Output Power (W)
30
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
3000VAC
Input Frequency (Hz)
45 to 65
Tolerance (%)
±1
Efficiency (%)
88(Min)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
60mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
150
Mounting
DIN Rail
Package Height
90
Package Width
22.5
Package Length
84
PCB changed
4
Pin Count
4

