Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
NPN|PNP
Category
Bipolar Small Signal
Configuration
Dual
Number of Elements per Chip
2
Maximum Collector-Base Voltage (V)
60
Maximum Collector-Emitter Voltage (V)
50
Maximum Base-Emitter Voltage (V)
7
Maximum Collector-Emitter Saturation Voltage (V)
0.25@10mA@100mA@NPN|0.3@10mA@100mA@PNP
Maximum DC Collector Current (A)
0.2
Minimum DC Current Gain
200@2mA@6V
Maximum Power Dissipation (mW)
385
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
6
Standard Package Name
SOT
Supplier Package
SC-88
Pin Count
6
Order Quantity

