Arrow Electronic Components Online
UMX1NTN|ROHM|simage
UMX1NTN|ROHM|limage
GP BJT

UMX1NTN

Trans GP BJT NPN 50V 0.15A 150mW 6-Pin UMT T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Material
    Si
  • Configuration
    Dual
  • Number of Elements per Chip
    2
  • Maximum Collector-Base Voltage (V)
    60
  • Maximum Collector-Emitter Voltage (V)
    50
  • Maximum Base-Emitter Voltage (V)
    7
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.4@5mA@50mA
  • Maximum DC Collector Current (A)
    0.15
  • Maximum Collector Cut-Off Current (nA)
    100
  • Minimum DC Current Gain
    120@1mA@6V
  • Maximum Power Dissipation (mW)
    150
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    UMT
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources