Reed Relays
UMS05-1A80-75L
Reed Relay 5VDC 400Ohm 0.5A SPST-NO(6.85x3.6x9.5)mm THT Dry
Standex Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.50
Automotive
No
PPAP
No
Type
Dry
Contact Arrangement
SPST-NO
DC Coil Voltage (V)
5
Coil Current (mA)
12.5
Coil Resistance (Ohm)
400
Maximum Contact Resistance (mOhm)
200
Insulation Resistance (Ohm)
1T
Maximum Pick-Up Voltage
3.75VDC
Maximum AC Switching Voltage (V)
170
Maximum DC Switching Voltage (V)
170
Maximum Switching Current (A)
0.5
Minimum Dropout Voltage
0.5VDC
Maximum Carry Current (A)
1
Isolation Across Contacts
210VDC(Min)
Isolation Across Coil and Contacts
1.5KVDC(Min)
Maximum Switching Power
10W
Operate Time (ms)
0.2
Release Time (ms)
0.1
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
Yes
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
4
Relay Construction
Non-Latching
Seal
Sealed
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Package Type
SIP
Packaging
Tube
Product Length (mm)
6.85
Product Depth (mm)
3.6
Product Height (mm)
9.5

