Capacitor Ceramic Multilayer
UMK325B7475KN-TR
Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 125°C T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
4.7uF
Tolerance
10%
Voltage
50VDC
Equivalent Series Resistance Type
Low
Dielectric
X7R
Technology
Standard
Microwave Application
Yes
Special Features
High Dielectric
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
10
Size (mm)
3.2 X 2.5 X 1.9
Package/Case
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
1.9
Length Tolerance (mm)
±0.3
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.2
Order Quantity

