Arrow Electronic Components Online
UMAL361421B024TA01|MURATAPS|simage
UMAL361421B024TA01|MURATAPS|limage
Top Searched
Capacitor Electric Double Layer- Supercaps

UMAL361421B024TA01

Cap Supercap 100F 2.3V ( 21 X 14 X 3.6mm ) SMD Gull Wing Flat 0.1 Ohm 70°C Box

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    853229.00.40
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    100F
  • Voltage
    2.3VDC
  • ESR (Ohm)
    0.1
  • Equivalent Series Resistance Type
    Low
  • Polarity
    Polar
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Construction
    Flat
  • Termination Style
    Gull Wing
  • Number of Terminals
    2
  • Packaging
    Box
  • Size (mm)
    21 X 14 X 3.6
  • Product Length (mm)
    21
  • Product Depth (mm)
    14
  • Product Height (mm)
    3.6
  • Mounting
    Surface Mount

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources