Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
Automotive
Yes
PPAP
Yes
Category
Small Signal
Configuration
Dual
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
2
Maximum Drain-Source Voltage (V)
30
Maximum Gate-Source Voltage (V)
±20
Operating Junction Temperature (°C)
-55 to 150
Maximum Continuous Drain Current (A)
0.5
Maximum Drain-Source Resistance (mOhm)
750@10V
Typical Gate Charge @ Vgs (nC)
0.8@10V
Typical Gate Charge @ 10V (nC)
0.8
Typical Input Capacitance @ Vds (pF)
13.9@15V
Maximum Power Dissipation (mW)
352
Typical Fall Time (ns)
7.3
Typical Rise Time (ns)
2.9
Typical Turn-Off Delay Time (ns)
7
Typical Turn-On Delay Time (ns)
2.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.65(Max)
Package Width
1.3(Max)
Package Length
1.7(Max)
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-563
Pin Count
6

