Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Ohm Meter
  • Warranty
    1Year
  • Dimensions (mm)
    257x155x57
  • Product Weight (g)
    1160
  • Packaging
    Case

Documentation and Resources

Datasheets
Design resources