Arrow Electronic Components Online
UM108SEFEL|PHENX_CO|simage
UM108SEFEL|PHENX_CO|limage
Box, Enclosure and Rack Accessories

UM108-SEFE/L

Side Element With Foot, 5 mm Wide (Left), For Mounting On Ns 32 Or Ns 35/7.5 Pcb Width 107.5 mm, Polyamide

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Panel Mounting Base
  • Material
    Polyamide
  • Color
    Green
  • Product Depth (Metric) (mm)
    122.6
  • Product Weight (g)
    8.36

Documentation and Resources

Datasheets
Design resources