Arrow Electronic Components Online
EMI Filters

UM1002

EMI Filter Low Pass RC-Circuit 5VAC/5VDC Flat Style SMD T/R

Union Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Pass
  • Number of Lines
    2
  • Number of Terminals
    6
  • Capacitance (pF)
    20(Total)
  • Resistance (Ohm)
    1
  • Maximum Voltage Rating
    5VAC|5VDC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Termination Style
    Flat Style
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.1
  • Product Depth (mm)
    3
  • Product Height (mm)
    1.4

Documentation and Resources

Datasheets
Design resources