Resistor Fixed Single-Through Hole
ULW3-100RJA1
Res Wirewound 100 Ohm 5% 3W ±200ppm/°C Cement AXL Ammo
TT Electronics / Welwyn ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Resistance Value (Ohm)
100
Tolerance
5%
Power Rating (W)
3
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
25 to 275
Fail Safe Fusible Resistor
Yes
Flame-Proof Support
Yes
Case Style
Cement
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Ammo
Package Shape
Cylindrical
Product Diameter (mm)
5.8
Product Length (mm)
14.5
Product Weight (g)
1.1
Lead Diameter (mm)
0.8
Lead Length (mm)
24.6
Mounting
Through Hole

